Reference Only

SMAZ5924B-E3/61

Zener Diodes 9.1 Volt 1.5 Watt 5%

Manufacturer:

Mfr Part:
SMAZ5924B-E3/61

TTI Part:
SMAZ5924B-E3/61

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage9.1 V
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance5 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current41.2 mA
PackagingReel
Height2.3 mm
Ir - Reverse Current10 uA
Length4.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.8 mm
Zener Current165 mA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.132$475.20
Need more?
Sign in to add projects and notes