Reference Only

SMAJ75A-E3/5A

ESD Protection Diodes / TVS Diodes 400W 75V 5% Uni

Manufacturer:

Mfr Part:
SMAJ75A-E3/5A

TTI Part:
SMAJ75A-E3/5A

EDA / CAD Models

Alternate Part Number

SMAJ75A-E3/61

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage75 V
Termination StyleSMD/SMT
Clamping Voltage121 V
Breakdown Voltage83.3 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current3.3 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ_A
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMAJ75A-E3/61

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.086$645.00
Need more?
Available Regional Inventory
45,000 available now at ttiasia.com
Sign in to add projects and notes