Reference Only

SMAJ6.0CAHM3-A/I

ESD Protection Diodes / TVS Diodes SMAJ - CA 6V

Manufacturer:

Mfr Part:
SMAJ6.0CAHM3-A/I

TTI Part:
SMAJ6.0CAHM3-A/I

EDA / CAD Models

Alternate Part Number

SMAJ6.0CAHE3-A/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage10.3 V
Breakdown Voltage6.67 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current38.8 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.166$1,245.00
Need more?

My Notes

Sign into see notes.