Reference Only

SMAJ6.0AHE3-A/H

ESD Protection Diodes / TVS Diodes SMAJ - A 6V

Manufacturer:

Mfr Part:
SMAJ6.0AHE3-A/H

TTI Part:
SMAJ6.0AHE3-A/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage10.3 V
Breakdown Voltage6.67 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current38.8 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ_AH Auto
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

39,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.062$111.60
$0.061$329.40
Need more?
Sign in to add projects and notes