Reference Only

SMAJ188AHM3-A/I

ESD Protection Diodes / TVS Diodes SMAJ - A 188V

Manufacturer:

Mfr Part:
SMAJ188AHM3-A/I

TTI Part:
SMAJ188AHM3-A/I

EDA / CAD Models

Alternate Part Number

SMAJ188AHE3-A/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage188 V
Termination StyleSMD/SMT
Clamping Voltage328 V
Breakdown Voltage209 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current910 mA
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.129$967.50
Need more?

My Notes

Sign into see notes.