Reference Only

SMAJ12CA-E3/61

ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi

Manufacturer:

Mfr Part:
SMAJ12CA-E3/61

TTI Part:
SMAJ12CA-E3/61

EDA / CAD Models

Alternate Part Number

SMAJ12CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage19.9 V
Breakdown Voltage13.3 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current20.1 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ_A
PackagingReel
Ipp - Peak Pulse Current20.1 A
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesSMAJ12CA-E3/5A

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

41,400In Stock

149,400 expected on  from 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.064$115.20
$0.063$226.80
$0.061$329.40
$0.06$540.00
$0.058$835.20
$0.056$1,512.00
$0.055$2,475.00
Need more?

My Notes

Sign into see notes.