Reference Only

SMAJ10CAHE3-A/H

ESD Protection Diodes / TVS Diodes SMAJ - CA 10V

Manufacturer:

Mfr Part:
SMAJ10CAHE3-A/H

TTI Part:
SMAJ10CAHE3-A/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage10 V
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage11.1 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current23.5 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMAJ_AH Auto
PackagingReel
Pd - Power Dissipation3.3 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.063$113.40
$0.062$223.20
$0.061$329.40
$0.061$549.00
$0.06$1,080.00
Need more?

My Notes

Sign into see notes.