Reference Only

SMA6J22A-E3/61

ESD Protection Diodes / TVS Diodes 600W 22V 5% Unidir

Manufacturer:

Mfr Part:
SMA6J22A-E3/61

TTI Part:
SMA6J22A-E3/61

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage40.4 V
Breakdown Voltage24.4 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current89 A
Pppm - Peak Pulse Power Dissipation4 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMA6J
PackagingReel
Pd - Power Dissipation4 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.09$324.00
Need more?

My Notes

Sign into see notes.