Reference Only

SMA5J18A-M3/61

ESD Protection Diodes / TVS Diodes 500W,18V 5%,UNIDIR,SMA TVS

Manufacturer:

Mfr Part:
SMA5J18A-M3/61

TTI Part:
SMA5J18A-M3/61

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage18 V
Termination StyleSMD/SMT
Clamping Voltage29.2 V
Breakdown Voltage20 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current17.1 A
Pppm - Peak Pulse Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.138$745.20
Need more?
Sign in to add projects and notes