Reference Only

SM8S36AHE3-A/I

End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 36V

Manufacturer:

Mfr Part:
SM8S36AHE3-A/I

TTI Part:
SM8S36AHE3-A/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage36 V
Termination StyleSMD/SMT
Clamping Voltage58.1 V
Breakdown Voltage40 V
Package / CaseDO-218AB-2
Ipp - Peak Pulse Current114 A
Pppm - Peak Pulse Power Dissipation6.6 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSM8S_A
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation8 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePAR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.19$892.50
$1.16$1,740.00
$1.14$3,420.00
$1.12$6,720.00
$1.10$13,200.00
Need more?

My Notes

Sign into see notes.