Reference Only
SM8S10AHE3-A/I
End of Life
ESD Protection Diodes / TVS Diodes SM8 - A 10V
Datasheet
SM8S10AHE3-A/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 10 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 17 V | |
| Breakdown Voltage | 11.1 V | |
| Package / Case | DO-218AB-2 | |
| Peak Pulse Current | 388 A | |
| Pppm - Peak Pulse Power Dissipation | 6.6 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | TVS Diodes | |
| Series | SM8S_A | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 8 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | PAR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $892.50 | |
| $1.16 | $1,740.00 | |
| $1.14 | $3,420.00 | |
| $1.12 | $6,720.00 | |
| $1.10 | $13,200.00 |
Need more?
Sign in to add projects and notes