Reference Only

SM6T7V5A-E3/52

ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Uni

Manufacturer:

Mfr Part:
SM6T7V5A-E3/52

TTI Part:
SM6T7V5A-E3/52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage6.4 V
Termination StyleSMD/SMT
Clamping Voltage11.3 V
Breakdown Voltage7.13 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current53 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM6T
PackagingReel
Operating Supply VoltageDO-214AA-2
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM6T7V5A-E3/5B

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.17$510.00
Need more?
Available Regional Inventory
1,500 available now at ttieurope.com
Sign in to add projects and notes