Reference Only

SM6T27A-E3/5B

ESD Protection Diodes / TVS Diodes 600W 27V 5% Uni

Manufacturer:

Mfr Part:
SM6T27A-E3/5B

TTI Part:
SM6T27A-E3/5B

EDA / CAD Models

Alternate Part Number

SM6T27A-E3/52

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage23.1 V
Termination StyleSMD/SMT
Clamping Voltage48.3 V
Breakdown Voltage25.7 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current83 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSM6T
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM6T27A-E3/52

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.115$368.00
Need more?

My Notes

Sign into see notes.