Reference Only

SM15T33CA-E3/57T

ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi

Manufacturer:

Mfr Part:
SM15T33CA-E3/57T

TTI Part:
SM15T33CA-E3/57T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage28.2 V
Termination StyleSMD/SMT
Clamping Voltage45.7 V
Breakdown Voltage31.4 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current33 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM15T
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM15T33CA-E3/9AT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.333$566.10
Need more?
Available Regional Inventory
1,700 available now at ttieurope.com
Sign in to add projects and notes