Reference Only

SM15T200A-E3/57T

ESD Protection Diodes / TVS Diodes 1500W 200V 5% Uni

Manufacturer:

Mfr Part:
SM15T200A-E3/57T

TTI Part:
SM15T200A-E3/57T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage171 V
Termination StyleSMD/SMT
Clamping Voltage274 V
Breakdown Voltage190 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current5.5 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM15T
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM15T200A-E3/9AT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.248$421.60
Need more?
Sign in to add projects and notes