Reference Only

SE8D30D-M3/I

Rectifiers RECT 200V 3A SM STD RCOVR

Manufacturer:

Mfr Part:
SE8D30D-M3/I

TTI Part:
SE8D30D-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AD
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current40 A
Ir - Reverse Current10 uA
Recovery Time1.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE8D30D
PackagingReel
Pd - Power Dissipation150 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.138$1,932.00
Need more?
Sign in to add projects and notes