Reference Only

SE80PWTLGHM3/I

Rectifiers RECT 600V 8A SM STD RCOVR

Manufacturer:

Mfr Part:
SE80PWTLGHM3/I

TTI Part:
SE80PWTLGHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSlimDPAK-2L
Vr - Reverse Voltage400 V
If - Forward Current8 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current110 A
Ir - Reverse Current15 uA
Recovery Time2.4 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesSE80PWTLG
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.517$2,326.50
Need more?

My Notes

Sign into see notes.