Reference Only

SE80PWJHM3J/I

Rectifiers RECT 600V 8A SM STD RCOVR

Manufacturer:

Mfr Part:
SE80PWJHM3J/I

TTI Part:
SE80PWJHM3J/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-2
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current110 A
Ir - Reverse Current15 uA
Recovery Time2.4 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesSE80PW
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.455$2,047.50
Need more?
Sign in to add projects and notes