Reference Only

SE70PJ-M3/86A

Rectifiers 7A, 600V, ESD PROTECTION, SM

Manufacturer:

Mfr Part:
SE70PJ-M3/86A

TTI Part:
SE70PJ-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
Vr - Reverse Voltage600 V
If - Forward Current7 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage870 mV
Max Surge Current120 A
Ir - Reverse Current10 uA
Recovery Time2.6 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE70PJ
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.353$2,118.00
Need more?

My Notes

Sign into see notes.