Reference Only
SE70PDHM3-A/I
Rectifiers RECT 200V 7A SM STD RCOVR
Datasheet
SE70PDHM3-A/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Package / Case | SMPC (TO-277A-3) | |
| Series | SE70PD | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.457 | $2,970.50 |
Need more?
My Notes
Sign into see notes.