Reference Only

SE60N3J-M3/I

Rectifiers 6A, 600V, STD , SM RECT,DFN33A

Manufacturer:

Mfr Part:
SE60N3J-M3/I

TTI Part:
SE60N3J-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-33A-5
Vr - Reverse Voltage600 V
If - Forward Current6 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current80 A
Ir - Reverse Current18 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE60N3D, SE60N3G, SE60N3J
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.219$1,314.00
Need more?

My Notes

Sign into see notes.