Reference Only

SE50PAD-M3/I

Rectifiers 5A, 200V, ESD PROTECTION, SMPA

Manufacturer:

Mfr Part:
SE50PAD-M3/I

TTI Part:
SE50PAD-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221BC-2
Vr - Reverse Voltage200 V
If - Forward Current5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.03 V
Max Surge Current42 A
Ir - Reverse Current10 uA
Recovery Time2 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE50PAx
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.176$2,464.00
Need more?

My Notes

Sign into see notes.