Reference Only

SE30AFBHM3/6A

Rectifiers 3 Amp 100 Volts ESD PROTECTION

Manufacturer:

Mfr Part:
SE30AFBHM3/6A

TTI Part:
SE30AFBHM3/6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AC-2
Vr - Reverse Voltage100 V
If - Forward Current3 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage860 mV
Max Surge Current40 A
Ir - Reverse Current10 uA
Recovery Time1.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE30AF
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameSlimSMA
Part # AliasesSE30AFB-M3/6A SE30AFB-M3/6B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

10,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.103$360.50
Need more?

My Notes

Sign into see notes.