Reference Only

SE20FG-M3/H

Rectifiers 2A,400V ESD PROTECTION, SMF RECT

Manufacturer:

Mfr Part:
SE20FG-M3/H

TTI Part:
SE20FG-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage400 V
If - Forward Current2 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage850 mV
Max Surge Current35 A
Ir - Reverse Current5 uA
Recovery Time920 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSE20FG
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.096$1,440.00
Need more?
Sign in to add projects and notes