Reference Only

SE20AFBHM3/6A

Rectifiers 2 Amp 100 Volts ESD PROTECTION

Manufacturer:

Mfr Part:
SE20AFBHM3/6A

TTI Part:
SE20AFBHM3/6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AC-2
Vr - Reverse Voltage100 V
If - Forward Current2 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage860 mV
Max Surge Current35 A
Ir - Reverse Current5 uA
Recovery Time1.2 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE20AF
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameSlimSMA
Part # AliasesSE20AFB-M3/6A SE20AFB-M3/6B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.132$1,848.00
Need more?
Sign in to add projects and notes