Reference Only

SE12DTLJ-M3/I

Rectifiers RECT 600V 12A SM STD RCOVR

Manufacturer:

Mfr Part:
SE12DTLJ-M3/I

TTI Part:
SE12DTLJ-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPD 2L
Vr - Reverse Voltage600 V
If - Forward Current12 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current165 A
Ir - Reverse Current5 uA
Recovery Time300 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE12DTLJ
PackagingReel
Pd - Power Dissipation71 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.62$1,240.00
Need more?

My Notes

Sign into see notes.