Reference Only
SE12DLG-M3/I
Rectifiers 400V 12A RECTIFIER SMPD (TO-263AC)
Datasheet
SE12DLG-M3/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Configuration | Single | |
| If - Forward Current | 12 A | |
| Ir - Reverse Current | 20 uA | |
| Max Surge Current | 125 A | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | TO-263AC | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Recovery Time | 3 us | |
| Series | SE12D | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP | |
| Type | Standard Recovery Rectifier | |
| Vf - Forward Voltage | 1.15 V | |
| Vr - Reverse Voltage | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.691 | $2,764.00 |
Need more?
Sign in to add projects and notes