Reference Only

SE12DG-M3/I

Rectifiers 12A, 400V, ESD PROTECTION, SMPD

Manufacturer:

Mfr Part:
SE12DG-M3/I

TTI Part:
SE12DG-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263AC-3
Vr - Reverse Voltage400 V
If - Forward Current12 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current125 A
Ir - Reverse Current20 uA
Recovery Time3 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE12D
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.579$2,316.00
Need more?

My Notes

Sign into see notes.