Reference Only

SE10FGHM3/H

Rectifiers 1A 400V ESD Prot SMF Rectifier

Manufacturer:

Mfr Part:
SE10FGHM3/H

TTI Part:
SE10FGHM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage400 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage950 mV
Max Surge Current25 A
Ir - Reverse Current5 uA
Recovery Time780 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSE10F
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.064$1,920.00
Need more?

My Notes

Sign into see notes.