Reference Only

SBLB25L30CT-M3/I

Schottky Diodes & Rectifiers RECT 30V 25A SM SCHOTTKY

Manufacturer:

Mfr Part:
SBLB25L30CT-M3/I

TTI Part:
SBLB25L30CT-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current25 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage490 mV
Ifsm - Forward Surge Current180 A
Ir - Reverse Current100 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Operating Temperature Range- 55 C to + 150 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.40$2,240.00
Need more?

My Notes

Sign into see notes.