Reference Only

SB520A-E3/73

Schottky Diodes & Rectifiers 5.0 Amp 20 Volt 150A IFSM @ 8.3ms

Manufacturer:

Mfr Part:
SB520A-E3/73

TTI Part:
SB520A-E3/73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleThrough Hole
Package / CaseDO-201AD-2
ConfigurationSingle
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current500 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingAmmo Pack
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesSB520A-E3/54

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.355$710.00
Need more?
Sign in to add projects and notes