Reference Only

SB2M-M3/5BT

Rectifiers 2A, 1000V, GPP, STD, SM, RECT

Manufacturer:

Mfr Part:
SB2M-M3/5BT

TTI Part:
SB2M-M3/5BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMB
Vr - Reverse Voltage1 kV
If - Forward Current2 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current55 A
Ir - Reverse Current150 nA
Recovery Time2 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.119$1,904.00
Need more?

My Notes

Sign into see notes.