Reference Only

SAC50-E3/54

ESD Protection Diodes / TVS Diodes 500W 50V 10% Low Cap

Manufacturer:

Mfr Part:
SAC50-E3/54

TTI Part:
SAC50-E3/54

EDA / CAD Models

Alternate Part Number

SAC50

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Working Voltage50 V
Termination StyleAxial
Clamping Voltage200 V
Breakdown Voltage55.5 V
Package / CaseDO-15 (DO-204AC)
Pppm - Peak Pulse Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSAC5.0 thru SAC50
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a/7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.468$1,872.00
Need more?
Sign in to add projects and notes