Reference Only

SA33CA-E3/54

ESD Protection Diodes / TVS Diodes 500W 33V Bidirect

Manufacturer:

Mfr Part:
SA33CA-E3/54

TTI Part:
SA33CA-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleAxial
Clamping Voltage53.3 V
Breakdown Voltage36.7 V
Package / CaseDO-15 (DO-204AC)
Peak Pulse Current9.4 A
Pppm - Peak Pulse Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSAx
PackagingReel
Ipp - Peak Pulse Current9.4 A
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.17$680.00
Need more?

My Notes

Sign into see notes.