Reference Only

SA2M-E3/61T

Rectifiers 2.0 Amp 1000 Volt

Manufacturer:

Mfr Part:
SA2M-E3/61T

TTI Part:
SA2M-E3/61T

EDA / CAD Models

Alternate Part Number

SA2M-E3/5AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Vr - Reverse Voltage1 kV
If - Forward Current2 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage854 mV
Max Surge Current55 A
Ir - Reverse Current3 uA
Recovery Time1.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSAx
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesSA2M-E3/5AT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

23,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.099$178.20
$0.097$349.20
$0.095$513.00
$0.093$837.00
$0.091$1,310.40
$0.089$2,563.20
$0.088$5,068.80
$0.086$9,907.20
Need more?
Sign in to add projects and notes