Reference Only

S8M-M3/H

Rectifiers RECT 1KV 8A SM GLASS

Manufacturer:

Mfr Part:
S8M-M3/H

TTI Part:
S8M-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AB-2
Vr - Reverse Voltage1 kV
If - Forward Current8 A
TypeGlass Passivated Rectifier
ConfigurationSingle
Vf - Forward Voltage950 mV
Max Surge Current500 A
Ir - Reverse Current10 uA
Recovery Time3.6 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,500 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.264$2,244.00
Need more?

My Notes

Sign into see notes.