Reference Only
S5BHE3-A/H
Rectifiers RECT 100V 5A SM GLASS
Datasheet
S5BHE3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.096 | $81.60 |
Need more?
My Notes
Sign into see notes.