Reference Only

S4PBHM3 B/H

Rectifiers RECT 100V 4A SM GLASS

Manufacturer:

Mfr Part:
S4PBHM3 B/H

TTI Part:
S4PBHM3-B/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
Vr - Reverse Voltage100 V
If - Forward Current4 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time2.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesS4Px
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.23$1,380.00
Need more?

My Notes

Sign into see notes.