Reference Only

S3J-M3/57T

Rectifiers 3A,600V,GPP STD, SM Rect

Manufacturer:

Mfr Part:
S3J-M3/57T

TTI Part:
S3J-M3/57T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMC
Vr - Reverse Voltage600 V
If - Forward Current3 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.15 V
Max Surge Current100 A
Ir - Reverse Current10 uA
Recovery Time2.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesS3J
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,650 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.185$1,415.25
Need more?

My Notes

Sign into see notes.