Reference Only
S2KHE3 A/H
Rectifiers RECT 800V 1.5A SM GLASS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $36.75 | |
| $0.048 | $72.00 | |
| $0.048 | $108.00 | |
| $0.047 | $176.25 | |
| $0.047 | $282.00 | |
| $0.046 | $414.00 | |
| $0.046 | $828.00 |
Need more?
My Notes
Sign into see notes.