Reference Only

S1AFK-M3/6A

Rectifiers 1A, 800V, SLIM SMA, STD GPP, SM RECT

Manufacturer:

Mfr Part:
S1AFK-M3/6A

TTI Part:
S1AFK-M3/6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSlimSMA
Vr - Reverse Voltage800 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage850 mV
Max Surge Current35 A
Ir - Reverse Current5 uA
Recovery Time1.47 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesS1AFx
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS SlimSMA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.104$1,456.00
Need more?

My Notes

Sign into see notes.