Reference Only

S10CJHM3/I

Rectifiers 10A, 600V SMC AEC-Q101 Qualified

Manufacturer:

Mfr Part:
S10CJHM3/I

TTI Part:
S10CJHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AB-2
Vr - Reverse Voltage600 V
If - Forward Current10 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current240 A
Ir - Reverse Current10 uA
Recovery Time5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.388$2,716.00
Need more?

My Notes

Sign into see notes.