Reference Only

RS2A-E3/52T

Rectifiers 1.5 Amp 50V 150ns

Manufacturer:

Mfr Part:
RS2A-E3/52T

TTI Part:
RS2A-E3/52T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage50 V
If - Forward Current1.5 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current50 A
Ir - Reverse Current5 uA
Recovery Time150 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRS2
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRS2A-E3/5BT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.133$399.00
Need more?
Available Regional Inventory
54,000 available now at ttiasia.com

My Notes

Sign into see notes.