Reference Only

RS1A-E3/5AT

Rectifiers 50 Volt 1.0A 150ns 30 Amp IFSM

Manufacturer:

Mfr Part:
RS1A-E3/5AT

TTI Part:
RS1A-E3/5AT

EDA / CAD Models

Alternate Part Number

RS1A-E3/61T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC
Vr - Reverse Voltage50 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current30 A
Ir - Reverse Current5 uA
Recovery Time150 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRS1A
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRS1A-E3/61T

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.072$540.00
Need more?
Available Regional Inventory
135,000 available now at ttiasia.com

My Notes

Sign into see notes.