Reference Only

RMB4S-E3/80

Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM

Manufacturer:

Mfr Part:
RMB4S-E3/80

TTI Part:
RMB4S-E3/80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / CaseTO-269AA
Peak Reverse Voltage400 V
Vf - Forward Voltage1.25 V
Max Surge Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length4.95 mm
Width4.1 mm
Height2.7 mm
SeriesRMB2S, RMB4S
PackagingReel
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage280 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.317$951.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com

My Notes

Sign into see notes.