Reference Only

RGP10BE-E3/54

Small Signal Switching Diodes 1.0A 100 Volt 150ns

Manufacturer:

Mfr Part:
RGP10BE-E3/54

TTI Part:
RGP10BE-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseDO-204AL-2
Peak Reverse Voltage100 V
Max Surge Current30 A
If - Forward Current1 A
ConfigurationSingle
Recovery Time150 ns
Vf - Forward Voltage1.3 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesRGP10BE-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,000 / Multiples: 5,500)
Quantity Unit PriceExt. Price
$0.412$4,532.00
Need more?
Sign in to add projects and notes