Reference Only

RGL34K-E3/98

Rectifiers 800 Volt 0.5A 250ns 10 Amp IFSM

Manufacturer:

Mfr Part:
RGL34K-E3/98

TTI Part:
RGL34K-E3/98

EDA / CAD Models

Alternate Part Number

RGL34K-E3/83

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-213AA-2
Vr - Reverse Voltage800 V
If - Forward Current500 mA
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current10 A
Ir - Reverse Current5 uA
Recovery Time250 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.299$1,495.00
Need more?

My Notes

Sign into see notes.