Reference Only

RGL34J-E3/83

Small Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM

Manufacturer:

Mfr Part:
RGL34J-E3/83

TTI Part:
RGL34J-E3/83

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseDO-213AA-2
Peak Reverse Voltage600 V
Max Surge Current10 A
If - Forward Current500 mA
ConfigurationSingle
Recovery Time250 ns
Vf - Forward Voltage1.3 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesRGL34J-E3/98

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.324$2,916.00
Need more?
Sign in to add projects and notes