Reference Only
RGL34B-E3/83
Small Signal Switching Diodes 100 Volt 0.5A 150ns 10 Amp IFSM
Datasheet
RGL34B-E3/83 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-213AA-2 | |
| Peak Reverse Voltage | 100 V | |
| Max Surge Current | 10 A | |
| If - Forward Current | 500 mA | |
| Configuration | Single | |
| Recovery Time | 150 ns | |
| Vf - Forward Voltage | 1.3 V | |
| Ir - Reverse Current | 5 uA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RGL34B-E3/98 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.33 | $2,970.00 |
Need more?
Sign in to add projects and notes