Reference Only

RGF1G-E3/67A

Small Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM

Manufacturer:

Mfr Part:
RGF1G-E3/67A

TTI Part:
RGF1G-E3/67A

EDA / CAD Models

Alternate Part Number

RGF1G-E3/5CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseDO-214BA-2
Peak Reverse Voltage400 V
Max Surge Current30 A
If - Forward Current1 A
ConfigurationSingle
Recovery Time150 ns
Vf - Forward Voltage1.3 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.197$295.50
Need more?

My Notes

Sign into see notes.